
KSC2383OTA | |
---|---|
DigiKey Part Number | KSC2383OTACT-ND - Cut Tape (CT) KSC2383OTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2383OTA |
Description | TRANS NPN 160V 1A TO-92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 200mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.30900 | $33.09 |
100 | $2.11810 | $211.81 |
500 | $1.60492 | $802.46 |
1,000 | $1.43920 | $1,439.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.29959 | $2,599.18 |
4,000 | $1.18212 | $4,728.48 |
6,000 | $1.12223 | $6,733.38 |
10,000 | $1.05491 | $10,549.10 |
14,000 | $1.01505 | $14,210.70 |
20,000 | $0.97630 | $19,526.00 |
50,000 | $0.90346 | $45,173.00 |