Similar
Similar

KSC1393RBU | |
|---|---|
DigiKey Part Number | KSC1393RBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC1393RBU |
Description | RF TRANS NPN 30V 700MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 700MHz 250mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1393RBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 700MHz | |
Noise Figure (dB Typ @ f) | 2dB ~ 3dB @ 200MHz | |
Gain | 20dB ~ 24dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2mA, 10V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |



