TO-226-3, TO-92-3 Long Body (Formed Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA916YTA

DigiKey Part Number
KSA916YTACT-ND - Cut Tape (CT)
KSA916YTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA916YTA
Description
TRANS PNP 120V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
900 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,224
Check for Additional Incoming Stock
Last Time Buy Date: 8/10/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.25200$32.52
100$2.08190$208.19
500$1.57626$788.13
1,000$1.41302$1,413.02
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.27563$2,551.26
4,000$1.15991$4,639.64
6,000$1.10093$6,605.58
10,000$1.03465$10,346.50
14,000$0.99538$13,935.32
20,000$0.95722$19,144.40
50,000$0.88288$44,144.00
Manufacturers Standard Package