
KSA916YTA | |
---|---|
DigiKey Part Number | KSA916YTACT-ND - Cut Tape (CT) KSA916YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA916YTA |
Description | TRANS PNP 120V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.25200 | $32.52 |
100 | $2.08190 | $208.19 |
500 | $1.57626 | $788.13 |
1,000 | $1.41302 | $1,413.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27563 | $2,551.26 |
4,000 | $1.15991 | $4,639.64 |
6,000 | $1.10093 | $6,605.58 |
10,000 | $1.03465 | $10,346.50 |
14,000 | $0.99538 | $13,935.32 |
20,000 | $0.95722 | $19,144.40 |
50,000 | $0.88288 | $44,144.00 |