
KDT00030TR | |
|---|---|
DigiKey Part Number | KDT00030FSTR-ND - Tape & Reel (TR) KDT00030FSCT-ND - Cut Tape (CT) KDT00030FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDT00030TR |
Description | SENSOR PHOTO 630NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 630nm |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 6 V | Package / Case 2-SMD, J-Lead |
Current - Collector (Ic) (Max) 1.1 mA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.64500 | $46.45 |
| 100 | $3.39380 | $339.38 |
| 500 | $2.83478 | $1,417.39 |
| 1,000 | $2.65152 | $2,651.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.32298 | $6,968.94 |
| 6,000 | $2.20769 | $13,246.14 |




