
KAI-02170-FBA-JD-AE | |
---|---|
DigiKey Part Number | KAI-02170-FBA-JD-AE-ND |
Manufacturer | |
Manufacturer Product Number | KAI-02170-FBA-JD-AE |
Description | IC IMAGE SENSOR CCD 67CPGA |
Customer Reference | |
Detailed Description | CCD Image Sensor 1920H x 1080V 7.4µm x 7.4µm 67-CPGA (33.02x20.07) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 7.4µm x 7.4µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 67-BFCPGA Module | |
Supplier Device Package | 67-CPGA (33.02x20.07) | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |