KA78L09AZTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 3,542
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 1,410
Unit Price: $2.39000
Datasheet

Direct


Texas Instruments
In Stock: 3,273
Unit Price: $3.13000
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: $2.72000
Datasheet

Similar


STMicroelectronics
In Stock: 2,179
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 163
Unit Price: $9.96000
Datasheet

Similar


Texas Instruments
In Stock: 3,723
Unit Price: $9.94000
Datasheet

Similar


Texas Instruments
In Stock: 3,636
Unit Price: $3.13000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L09AZTA

DigiKey Part Number
KA78L09AZTAFSCT-ND - Cut Tape (CT)
KA78L09AZTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA78L09AZTA
Description
IC REG LINEAR 9V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L09AZTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable