
AT486EB | |
---|---|
DigiKey Part Number | AT486EB-ND |
Manufacturer | |
Manufacturer Product Number | AT486EB |
Description | CAP PUSHBUTTON ROUND YEL/WHITE |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KB Series | |
Mounting Type | Snap Fit | |
Size | 11.60mm Dia x 4.50mm H | |
Features | - |