8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C32UDTG

DigiKey Part Number
488-N24C32UDTGTR-ND - Tape & Reel (TR)
488-N24C32UDTGCT-ND - Cut Tape (CT)
488-N24C32UDTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C32UDTG
Description
IC EEPROM 32KBIT I2C US8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,573
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.77800$17.78
25$1.73200$43.30
50$1.69740$84.87
100$1.66200$166.20
250$1.61480$403.70
500$1.57874$789.37
1,000$1.54268$1,542.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48538$4,456.14
6,000$1.44940$8,696.40
9,000$1.42848$12,856.32
15,000$1.40230$21,034.50
21,000$1.38518$29,088.78
30,000$1.36717$41,015.10
Manufacturers Standard Package