KA431AZTA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,965
Unit Price: $3.68000
Datasheet

Upgrade


onsemi
In Stock: 1,422
Unit Price: $3.34000
Datasheet

Similar


onsemi
In Stock: 1,871
Unit Price: $3.42000
Datasheet

Similar


onsemi
In Stock: 12,129
Unit Price: $3.42000
Datasheet

Similar


onsemi
In Stock: 1,742
Unit Price: $3.76000
Datasheet

Similar


onsemi
In Stock: 3,561
Unit Price: $3.85000
Datasheet

Similar


onsemi
In Stock: 2,011
Unit Price: $2.91000
Datasheet

Similar


onsemi
In Stock: 1,910
Unit Price: $2.91000
Datasheet

Similar


onsemi
In Stock: 3,655
Unit Price: $2.91000
Datasheet

Similar


onsemi
In Stock: 1,993
Unit Price: $2.91000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,812
Unit Price: $1.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,089
Unit Price: $1.71000
Datasheet

Direct


Texas Instruments
In Stock: 7,104
Unit Price: $1.63000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,540
Unit Price: $2.05000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431AZTA

DigiKey Part Number
KA431AZTACT-ND - Cut Tape (CT)
KA431AZTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA431AZTA
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA431AZTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes