
KA3505 | |
---|---|
DigiKey Part Number | KA3505-ND |
Manufacturer | |
Manufacturer Product Number | KA3505 |
Description | IC POWER SUPPLY SUPERVISOR 16DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | KA3505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | - | |
Voltage - Supply | 15V ~ 30V | |
Current - Supply | 5 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |