
KA2803BD | |
---|---|
DigiKey Part Number | KA2803BD-ND |
Manufacturer | |
Manufacturer Product Number | KA2803BD |
Description | IC EARTH LEAKAGE DETECTOR 8-SOP |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Earth Leakage Detector | |
Current - Supply | 400µA | |
Voltage - Supply | 12V ~ 20V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |