JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J111RLRP

DigiKey Part Number
488-J111RLRP-ND
Manufacturer
Manufacturer Product Number
J111RLRP
Description
JFET CHOPPER TRANSISTORS
Customer Reference
Detailed Description
JFET N-Channel 35 V 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
30 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.