
HMHA2801R2 | |
|---|---|
DigiKey Part Number | HMHA2801R2TR-ND - Tape & Reel (TR) HMHA2801R2CT-ND - Cut Tape (CT) HMHA2801R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801R2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801R2 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.02900 | $40.29 |
| 100 | $2.92520 | $292.52 |
| 500 | $2.43192 | $1,215.96 |
| 1,000 | $2.26987 | $2,269.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.01200 | $5,030.00 |
| 5,000 | $1.90550 | $9,527.50 |



