HGTG20N60B3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 155
Unit Price: $30.50000
Datasheet

Similar


Infineon Technologies
In Stock: 3,978
Unit Price: $36.91000
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: $41.44000
Datasheet

Similar


STMicroelectronics
In Stock: 283
Unit Price: $34.28000
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: $31.82000
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: $41.68000
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: $45.88000
Datasheet
IGBT 600 V 40 A 165 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG20N60B3

DigiKey Part Number
HGTG20N60B3-ND
Manufacturer
Manufacturer Product Number
HGTG20N60B3
Description
IGBT 600V 40A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 40 A 165 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 20A
Power - Max
165 W
Switching Energy
475µJ (on), 1.05mJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
-
Test Condition
480V, 20A, 10Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,700In Stock
Ships from Flip Electronics