H11L1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17,609
Unit Price: $8.48000
Datasheet

Direct


Isocom Components 2004 LTD
In Stock: 1,758
Unit Price: $8.46000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $11.31272
Datasheet
6-DIP White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L1

DigiKey Part Number
H11L1-ND
Manufacturer
Manufacturer Product Number
H11L1
Description
OPTOISO 5.3KV OPN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11L1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
1.6mA
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes