


H11G1SR2M | |
---|---|
DigiKey Part Number | H11G1SR2MTR-ND - Tape & Reel (TR) H11G1SR2MCT-ND - Cut Tape (CT) H11G1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11G1SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11G1SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 1000% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.96000 | $59.60 |
100 | $4.40660 | $440.66 |
500 | $3.71692 | $1,858.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49094 | $3,490.94 |
2,000 | $3.29926 | $6,598.52 |
3,000 | $3.20093 | $9,602.79 |
5,000 | $3.08990 | $15,449.50 |
7,000 | $3.02386 | $21,167.02 |
10,000 | $2.95945 | $29,594.50 |
25,000 | $2.81733 | $70,433.25 |