


H11D3SR2M | |
|---|---|
DigiKey Part Number | H11D3SR2MTR-ND - Tape & Reel (TR) H11D3SR2MCT-ND - Cut Tape (CT) H11D3SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D3SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11D3SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 200V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.74200 | $67.42 |
| 100 | $5.01760 | $501.76 |
| 500 | $4.24986 | $2,124.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.99861 | $3,998.61 |
| 2,000 | $3.78551 | $7,571.02 |
| 3,000 | $3.67624 | $11,028.72 |
| 5,000 | $3.55289 | $17,764.45 |
| 7,000 | $3.47954 | $24,356.78 |
| 10,000 | $3.40801 | $34,080.10 |
| 25,000 | $3.25017 | $81,254.25 |

