


H11D3SR2M | |
|---|---|
DigiKey Part Number  | H11D3SR2MTR-ND - Tape & Reel (TR) H11D3SR2MCT-ND - Cut Tape (CT) H11D3SR2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | H11D3SR2M  | 
Description  | OPTOISO 4.17KV TRANS W/BASE 6SMD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | H11D3SR2M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 4170Vrms  | |
Current Transfer Ratio (Min)  | 20% @ 10mA  | |
Current Transfer Ratio (Max)  | -  | |
Turn On / Turn Off Time (Typ)  | 5µs, 5µs  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Transistor with Base  | |
Voltage - Output (Max)  | 200V  | |
Current - Output / Channel  | 100mA  | |
Voltage - Forward (Vf) (Typ)  | 1.15V  | |
Current - DC Forward (If) (Max)  | 80 mA  | |
Vce Saturation (Max)  | 400mV  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, Gull Wing  | |
Supplier Device Package  | 6-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.55000 | $9.55 | 
| 10 | $6.69000 | $66.90 | 
| 100 | $4.97910 | $497.91 | 
| 500 | $4.21730 | $2,108.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.96797 | $3,967.97 | 
| 2,000 | $3.75650 | $7,513.00 | 
| 3,000 | $3.64807 | $10,944.21 | 
| 5,000 | $3.52566 | $17,628.30 | 
| 7,000 | $3.45288 | $24,170.16 | 
| 10,000 | $3.38189 | $33,818.90 | 
| 25,000 | $3.22526 | $80,631.50 | 

