


H11D1SR2M | |
|---|---|
DigiKey Part Number  | H11D1SR2MTR-ND - Tape & Reel (TR) H11D1SR2MCT-ND - Cut Tape (CT) H11D1SR2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | H11D1SR2M  | 
Description  | OPTOISO 4.17KV TRANS W/BASE 6SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | H11D1SR2M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 4170Vrms  | |
Current Transfer Ratio (Min)  | 20% @ 10mA  | |
Current Transfer Ratio (Max)  | -  | |
Turn On / Turn Off Time (Typ)  | 5µs, 5µs  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Transistor with Base  | |
Voltage - Output (Max)  | 300V  | |
Current - Output / Channel  | 100mA  | |
Voltage - Forward (Vf) (Typ)  | 1.15V  | |
Current - DC Forward (If) (Max)  | 80 mA  | |
Vce Saturation (Max)  | 400mV  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, Gull Wing  | |
Supplier Device Package  | 6-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.30000 | $9.30 | 
| 10 | $6.54300 | $65.43 | 
| 100 | $4.86250 | $486.25 | 
| 500 | $4.11564 | $2,057.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.87113 | $3,871.13 | 
| 2,000 | $3.66370 | $7,327.40 | 
| 3,000 | $3.55735 | $10,672.05 | 
| 5,000 | $3.43726 | $17,186.30 | 
| 7,000 | $3.36585 | $23,560.95 | 
| 10,000 | $3.29620 | $32,962.00 | 
| 25,000 | $3.14255 | $78,563.75 | 

