Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD

H11AA4SVM

DigiKey Part Number
H11AA4SVM-ND
Manufacturer
Manufacturer Product Number
H11AA4SVM
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AA4SVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50mA
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.17V
Packaging
Bulk
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
4170Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Input Type
AC, DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Voltage - Output (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,000 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.33600$53.36
100$3.92580$392.58
500$3.29846$1,649.23
1,000$3.09317$3,093.17
2,000$2.91880$5,837.60
5,000$2.72839$13,641.95
10,000$2.60972$26,097.20
25,000$2.48038$62,009.50
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from Flip Electronics