
5050865-8 | |
|---|---|
DigiKey Part Number | A130879-ND |
Manufacturer | |
Manufacturer Product Number | 5050865-8 |
Description | CONN PIN RCPT .034-.041 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050865-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.247" (6.27mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.09200 | $60.92 |
| 25 | $5.71240 | $142.81 |
| 50 | $5.43940 | $271.97 |
| 100 | $5.17950 | $517.95 |
| 250 | $4.85464 | $1,213.66 |
| 500 | $4.62262 | $2,311.31 |
| 2,000 | $4.19182 | $8,383.64 |
| 4,000 | $3.99175 | $15,967.00 |

