


H11AA4SR2VM | |
---|---|
DigiKey Part Number | H11AA4SR2VMTR-ND - Tape & Reel (TR) H11AA4SR2VMCT-ND - Cut Tape (CT) H11AA4SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA4SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.60000 | $56.00 |
100 | $4.13510 | $413.51 |
500 | $3.48048 | $1,740.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26625 | $3,266.25 |
2,000 | $3.08434 | $6,168.68 |
3,000 | $2.99105 | $8,973.15 |
5,000 | $2.88569 | $14,428.45 |
7,000 | $2.82302 | $19,761.14 |
10,000 | $2.76192 | $27,619.20 |
25,000 | $2.62702 | $65,675.50 |