


H11A1SR2VM | |
---|---|
DigiKey Part Number | H11A1SR2VMTR-ND - Tape & Reel (TR) H11A1SR2VMCT-ND - Cut Tape (CT) H11A1SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11A1SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A1SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.40400 | $44.04 |
100 | $3.21540 | $321.54 |
500 | $2.68446 | $1,342.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.51035 | $2,510.35 |
2,000 | $2.36238 | $4,724.76 |
3,000 | $2.28649 | $6,859.47 |
5,000 | $2.20073 | $11,003.65 |
7,000 | $2.14969 | $15,047.83 |
10,000 | $2.09992 | $20,999.20 |
25,000 | $1.99003 | $49,750.75 |