
SMCJ51A | |
|---|---|
DigiKey Part Number | SMCJ51AFSTR-ND - Tape & Reel (TR) SMCJ51AFSCT-ND - Cut Tape (CT) SMCJ51AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.84200 | $48.42 |
| 100 | $3.15130 | $315.13 |
| 500 | $2.42320 | $1,211.60 |
| 1,000 | $2.18856 | $2,188.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89021 | $5,670.63 |
| 6,000 | $1.73997 | $10,439.82 |
| 9,000 | $1.66345 | $14,971.05 |
| 15,000 | $1.57745 | $23,661.75 |
| 21,000 | $1.52654 | $32,057.34 |
| 30,000 | $1.52406 | $45,721.80 |

