
G3B15AH-XC | |
|---|---|
DigiKey Part Number | 360-2626-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AH-XC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AH-XC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.48000 | $87.48 |
| 10 | $75.52300 | $755.23 |
| 25 | $71.21120 | $1,780.28 |
| 50 | $68.11020 | $3,405.51 |
| 100 | $65.13890 | $6,513.89 |
| 250 | $61.40212 | $15,350.53 |
| 500 | $58.71220 | $29,356.10 |
| 1,000 | $56.13558 | $56,135.58 |

