
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GBPC2504A | Vishay General Semiconductor - Diodes Division | 112 | GBPC2504A-ND | $1,206.76000 | Similar |
| VS-GBPC2506A | Vishay General Semiconductor - Diodes Division | 878 | GBPC2506A-ND | $1,206.76000 | Similar |
| VS-GBPC2508A | Vishay General Semiconductor - Diodes Division | 91 | GBPC2508A-ND | $1,206.76000 | Similar |
| VS-GBPC2510A | Vishay General Semiconductor - Diodes Division | 86 | GBPC2510A-ND | $1,206.76000 | Similar |
| VS-GBPC2512A | Vishay General Semiconductor - Diodes Division | 56 | GBPC2512A-ND | $1,206.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.52000 | $53.52 |
| 50 | $28.50220 | $1,425.11 |
| 100 | $26.08600 | $2,608.60 |
| 500 | $21.85422 | $10,927.11 |
| 1,000 | $21.44480 | $21,444.80 |

