FZT3019 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12,172
Unit Price: $5.42000
Datasheet

Similar


onsemi
In Stock: 15,658
Unit Price: $5.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,265
Unit Price: $3.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,588
Unit Price: $2.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,950
Unit Price: $3.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 57
Unit Price: $6.49000
Datasheet
FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT3019

DigiKey Part Number
FZT3019TR-ND - Tape & Reel (TR)
FZT3019CT-ND - Cut Tape (CT)
FZT3019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT3019
Description
TRANS NPN 80V 1A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FZT3019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31,400In Stock
Ships from Flip Electronics