20-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB3307D6MNWTWG

DigiKey Part Number
488-FUSB3307D6MNWTWGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FUSB3307D6MNWTWG
Description
USB POWER DELIVERY 3.0 ADAPTIVE
Customer Reference
Detailed Description
USB Adapter USB 3.0 USB Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FUSB3307D6MNWTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Adapter
Interface
USB
Standards
USB 3.0
Voltage - Supply
4.75V ~ 5.5V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable