



FUSB302B01MPX | |
|---|---|
DigiKey Part Number | FUSB302B01MPXTR-ND - Tape & Reel (TR) FUSB302B01MPXCT-ND - Cut Tape (CT) FUSB302B01MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302B01MPX |
Description | IC CONTROLLER USB TYPE-C 14MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-MLP (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.75900 | $97.59 |
| 25 | $8.86280 | $221.57 |
| 100 | $7.87540 | $787.54 |
| 250 | $7.40496 | $1,851.24 |
| 500 | $7.12130 | $3,560.65 |
| 1,000 | $7.06556 | $7,065.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.40732 | $19,221.96 |
| 6,000 | $6.27035 | $37,622.10 |




