



FUSB252UMX | |
---|---|
DigiKey Part Number | FUSB252UMXTR-ND - Tape & Reel (TR) FUSB252UMXCT-ND - Cut Tape (CT) FUSB252UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB252UMX |
Description | TYPE-C USB CC WITH D+D- PORT PR |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB252UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 480mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $5.88600 | $58.86 |
25 | $5.31440 | $132.86 |
100 | $4.68070 | $468.07 |
250 | $4.37908 | $1,094.77 |
500 | $4.19700 | $2,098.50 |
1,000 | $4.04735 | $4,047.35 |
2,500 | $3.88929 | $9,723.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.43376 | $17,168.80 |