
FUSB15101MNTWG | |
---|---|
DigiKey Part Number | 488-FUSB15101MNTWGTR-ND - Tape & Reel (TR) 488-FUSB15101MNTWGCT-ND - Cut Tape (CT) 488-FUSB15101MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB15101MNTWG |
Description | PROGRAMMABLE USB TYPE-C AND POWE |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | 4.4mA | |
Voltage - Supply | 3.135V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $14.91900 | $149.19 |
25 | $13.63040 | $340.76 |
100 | $12.20890 | $1,220.89 |
250 | $11.53220 | $2,883.05 |
500 | $11.12394 | $5,561.97 |
1,000 | $10.78810 | $10,788.10 |