



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 150A | |
Rds On (Max) @ Id, Vgs | 1.66mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 115W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 19-PowerDIP Module | |
Supplier Device Package | Module | |
Base Product Number |