
FSV1550V | |
|---|---|
DigiKey Part Number | FSV1550VTR-ND - Tape & Reel (TR) FSV1550VCT-ND - Cut Tape (CT) FSV1550VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV1550V |
Description | DIODE SCHOTTKY 50V 15A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | 824pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $4.89200 | $48.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.52543 | $22,627.15 |
| 10,000 | $4.34260 | $43,426.00 |










