
FSUSB31L8X | |
|---|---|
DigiKey Part Number | FSUSB31L8XTR-ND - Tape & Reel (TR) FSUSB31L8XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSUSB31L8X |
Description | IC USB SWITCH DPST 8MICROPAK |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB31L8X Models |
Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer onsemi | -3db Bandwidth 720MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Break-Before-Make, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-UFQFN |
Switch Circuit DPST | Supplier Device Package 8-MicroPak™ |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3USB31ERSER | Texas Instruments | 23,037 | 296-25362-1-ND | $7.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.67000 | $46.70 |
| 25 | $4.19960 | $104.99 |
| 100 | $3.68320 | $368.32 |
| 250 | $3.43756 | $859.39 |
| 500 | $3.28892 | $1,644.46 |
| 1,000 | $3.16684 | $3,166.84 |
| 2,500 | $3.03781 | $7,594.52 |

