Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FST3384QSC | |
|---|---|
DigiKey Part Number | FST3384QSC-ND |
Manufacturer | |
Manufacturer Product Number | FST3384QSC |
Description | IC BUS SWITCH 5 X 1:1 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3384QSC Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3384ADBQR | Texas Instruments | 3 | 296-6447-1-ND | $5.59000 | Direct |
| CBT3384PW,118 | Nexperia USA Inc. | 0 | 1727-CBT3384PW,118TR-ND | $2.38828 | Similar |
| QS3384QG | Renesas Electronics Corporation | 1,136 | 800-2195-ND | $7.97000 | Similar |
| QS3384QG8 | Renesas Electronics Corporation | 0 | 800-1739-2-ND | $3.51384 | Similar |
| SN74CBT3384ADBR | Texas Instruments | 2,000 | 296-6448-1-ND | $3.45649 | Similar |







