24-UMLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSD06UMX

DigiKey Part Number
FSSD06UMXTR-ND - Tape & Reel (TR)
FSSD06UMXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSSD06UMX
Description
IC MULTIPLEXER 24-UMLP
Customer Reference
Detailed Description
Multiplexer 24-UMLP (3.4x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FSSD06UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multiplexer
Applications
Cell Phones, Digital Cameras, Media Players
Mounting Type
Surface Mount
Package / Case
24-UFQFN
Supplier Device Package
24-UMLP (3.4x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,867
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.34000$16.34
10$12.02900$120.29
25$10.95680$273.92
100$9.77930$977.93
250$9.21768$2,304.42
500$8.87904$4,439.52
1,000$8.60020$8,600.20
2,500$8.30598$20,764.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.55918$37,795.90
10,000$7.48433$74,843.30
Manufacturers Standard Package