


FSQ0265RLX | |
---|---|
DigiKey Part Number | FSQ0265RLXTR-ND - Tape & Reel (TR) FSQ0265RLXCT-ND - Cut Tape (CT) FSQ0265RLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSQ0265RLX |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ0265RLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 55kHz ~ 67kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.89857 | $7,898.57 |
2,000 | $7.60602 | $15,212.04 |
5,000 | $7.31349 | $36,567.45 |
10,000 | $7.24108 | $72,410.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $11.66800 | $116.68 |
25 | $10.62520 | $265.63 |
100 | $9.47710 | $947.71 |
250 | $8.93028 | $2,232.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $15.77300 | $157.73 |
25 | $13.39720 | $334.93 |
100 | $10.71290 | $1,071.29 |
250 | $9.39372 | $2,348.43 |
500 | $8.58230 | $4,291.15 |