Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module (1.205", 30.60mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBB10CH120DF

DigiKey Part Number
FSBB10CH120DF-ND
Manufacturer
Manufacturer Product Number
FSBB10CH120DF
Description
IGBT IPM 1.2KV 10A 27-PWRDIP MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$208.09000$208.09
10$151.12800$1,511.28
100$125.35400$12,535.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.