


FSB50550BS | |
---|---|
DigiKey Part Number | FSB50550BSTR-ND - Tape & Reel (TR) FSB50550BSCT-ND - Cut Tape (CT) FSB50550BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50550BS |
Description | POWER DRVR MOD 500V 3A 23SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.12000 | $71.12 |
10 | $48.56100 | $485.61 |
100 | $35.80180 | $3,580.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $31.24667 | $14,061.00 |