2-X2DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-X2DFNW
2-X2DFNW
11 Myths About USB Type-C Part 1

SZESD7462MXWT5G

DigiKey Part Number
488-SZESD7462MXWT5GTR-ND - Tape & Reel (TR)
488-SZESD7462MXWT5GCT-ND - Cut Tape (CT)
488-SZESD7462MXWT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7462MXWT5G
Description
TVS DIODE 16VWM 47VC 2X2DFNW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
47V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna, Telecom, USB 2.0, USB 3.0
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.33200$23.32
100$1.44920$144.92
500$1.08368$541.84
1,000$0.82110$821.10
2,000$0.75952$1,519.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.62404$4,992.32
16,000$0.60351$9,656.16
24,000$0.58298$13,991.52
40,000$0.57132$22,852.80
56,000$0.54821$30,699.76
Manufacturers Standard Package