10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UFQFN
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSA321UMX

DigiKey Part Number
FSA321UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA321UMX
Description
IC SWITCH MULTIMEDIA 10-UMLP
Customer Reference
Detailed Description
Audio, USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
EDA/CAD Models
FSA321UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
2.7Ohm (Audio), 11Ohm (USB)
Voltage - Supply, Single (V+)
1.8V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable