FSA3157L6X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.23000
Datasheet
1 Circuit IC Switch 2:1 15Ohm 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3157L6X

DigiKey Part Number
FSA3157L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3157L6X
Description
IC SWITCH SPDTX1 15OHM 6MICROPAK
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSA3157L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable