FSA2268TUMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,620
Unit Price: $8.56000
Datasheet
10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2268TUMX

DigiKey Part Number
FSA2268TUMXTR-ND - Tape & Reel (TR)
FSA2268TUMXCT-ND - Cut Tape (CT)
FSA2268TUMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA2268TUMX
Description
IC SWITCH DUAL SPDT 10UMLP
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSA2268TUMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
300mOhm (Typ)
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
50MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70,000In Stock
Ships from Flip Electronics