
FSA1259AK8X | |
|---|---|
DigiKey Part Number | FSA1259AK8XTR-ND - Tape & Reel (TR) FSA1259AK8XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA1259AK8X |
Description | IC SWITCH SPST-NOX2 850MOHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 850mOhm US8 |
EDA/CAD Models | FSA1259AK8X Models |
Category | -3db Bandwidth 240MHz |
Manufacturer onsemi | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 21pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -73dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 850mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7.5ns, 17ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G66DC,125 | Nexperia USA Inc. | 0 | 1727-5992-1-ND | $3.04000 | Upgrade |
| 74HC2G66DC,125 | Nexperia USA Inc. | 0 | 1727-7934-1-ND | $3.21000 | Similar |
| 74HCT2G66DC,125 | Nexperia USA Inc. | 0 | 1727-74HCT2G66DC,125TR-ND | $1.75696 | Similar |
| 74LVCV2G66DC,125 | Nexperia USA Inc. | 2,862 | 1727-74LVCV2G66DC,125CT-ND | $3.86000 | Similar |
| SN74LVC2G66DCUR | Texas Instruments | 29,860 | 296-13272-1-ND | $5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.35720 | $108.93 |
| 100 | $3.82380 | $382.38 |
| 250 | $3.56976 | $892.44 |
| 500 | $3.41652 | $1,708.26 |
| 1,000 | $3.29041 | $3,290.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.13464 | $9,403.92 |
| 6,000 | $3.05840 | $18,350.40 |

