
FSA1156L6X | |
---|---|
DigiKey Part Number | 488-FSA1156L6XTR-ND - Tape & Reel (TR) 488-FSA1156L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA1156L6X |
Description | IC SW SPST-NOX1 900MOHM 6MICROPK |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FSA1156L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 30ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.68000 | $46.80 |
25 | $4.21400 | $105.35 |
100 | $3.69660 | $369.66 |
250 | $3.44928 | $862.32 |
500 | $3.30050 | $1,650.25 |
1,000 | $3.17807 | $3,178.07 |
2,500 | $3.04871 | $7,621.77 |