FQPF6N80T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 308
Unit Price: $23.92000
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: $19.07000
Datasheet

Similar


STMicroelectronics
In Stock: 791
Unit Price: $29.27000
Datasheet
N-Channel 800 V 3.3A (Tc) 51W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF6N80T

DigiKey Part Number
FQPF6N80TFS-ND
Manufacturer
Manufacturer Product Number
FQPF6N80T
Description
MOSFET N-CH 800V 3.3A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 3.3A (Tc) 51W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF6N80T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
51W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.65A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R8005ANXRohm Semiconductor308R8005ANX-ND$23.92000Similar
STF4N80K5STMicroelectronics763497-14034-5-ND$19.07000Similar
STP5NK80ZFPSTMicroelectronics791497-12056-5-ND$29.27000Similar
Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics