
FQPF2N80YDTU | |
|---|---|
DigiKey Part Number | FQPF2N80YDTU-ND |
Manufacturer | |
Manufacturer Product Number | FQPF2N80YDTU |
Description | MOSFET N-CH 800V 1.5A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.5A (Tc) 35W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FQPF2N80YDTU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 (Y-Forming) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.3Ohm @ 750mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF2N80 | onsemi | 0 | 488-FQPF2N80-ND | $20.47000 | MFR Recommended |
| IRFIBE20GPBF | Vishay Siliconix | 29 | IRFIBE20GPBF-ND | $31.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 50 | $12.14320 | $607.16 |
| 100 | $10.95350 | $1,095.35 |
| 500 | $8.86770 | $4,433.85 |
| 1,000 | $8.19766 | $8,197.66 |

