FQPF17N40T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 927
Unit Price: $44.64000
Datasheet
N-Channel 400 V 9.5A (Tc) 56W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF17N40T

DigiKey Part Number
FQPF17N40T-ND
Manufacturer
Manufacturer Product Number
FQPF17N40T
Description
MOSFET N-CH 400V 9.5A TO220F
Customer Reference
Detailed Description
N-Channel 400 V 9.5A (Tc) 56W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
56W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 4.75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP17NK40ZFPSTMicroelectronics927497-12611-5-ND$44.64000Similar
Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,000In Stock
Ships from Flip Electronics