




UB15SKW03N-A | |
|---|---|
DigiKey Part Number | 360-4056-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKW03N-A |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKW03N-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.74000 | $80.74 |
| 10 | $69.71800 | $697.18 |
| 25 | $65.74240 | $1,643.56 |
| 50 | $62.88140 | $3,144.07 |
| 100 | $60.13860 | $6,013.86 |
| 250 | $56.68920 | $14,172.30 |
| 500 | $54.20682 | $27,103.41 |
| 1,000 | $51.82801 | $51,828.01 |



